67516-215LF | |
---|---|
DigiKey Part Number | 67516-215LF-ND |
Manufacturer | |
Manufacturer Product Number | 67516-215LF |
Description | CONN FFC RCPT 15POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 67516-215LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | Black | |
Mating Cycles | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.59700 | ¥455.97 |
30 | ¥43.18633 | ¥1,295.59 |
60 | ¥42.18333 | ¥2,531.00 |
90 | ¥40.17422 | ¥3,615.68 |
240 | ¥35.15233 | ¥8,436.56 |
450 | ¥34.14804 | ¥15,366.62 |
960 | ¥29.12633 | ¥27,961.28 |
2,400 | ¥27.11763 | ¥65,082.31 |