67516-005LF | |
---|---|
DigiKey Part Number | 67516-005LF-ND |
Manufacturer | |
Manufacturer Product Number | 67516-005LF |
Description | CONN FFC RCPT 5POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 67516-005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Blue | |
Actuator Color | Black | |
Mating Cycles | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
864 | ¥13.25219 | ¥11,449.89 |