67368-014 | |
---|---|
DigiKey Part Number | 67368-014-ND |
Manufacturer | |
Manufacturer Product Number | 67368-014 |
Description | CLINCHER RECPT ASS'Y-THI-CK SPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Housing Material | Polypropylene (PP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | - | |
Mating Cycles | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥23.16725 | ¥55,601.40 |