67013-015LF | |
---|---|
DigiKey Part Number | 609-67013-015LF-ND |
Manufacturer | |
Manufacturer Product Number | 67013-015LF |
Description | CONN FFC/FPC RCPT HSG 15POS 2.54 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 15Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-015LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥5.80760 | ¥1,742.28 |
600 | ¥5.22692 | ¥3,136.15 |
900 | ¥5.08169 | ¥4,573.52 |
1,500 | ¥4.35574 | ¥6,533.61 |
3,000 | ¥4.21054 | ¥12,631.62 |
7,500 | ¥4.06535 | ¥30,490.12 |
15,000 | ¥3.77497 | ¥56,624.55 |