67013-008LF | |
---|---|
DigiKey Part Number | 609-5618-ND |
Manufacturer | |
Manufacturer Product Number | 67013-008LF |
Description | CONN FFC/FPC RCPT HSG 8POS 2.54 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 8Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-008LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.49400 | ¥87.35 |
50 | ¥3.28880 | ¥164.44 |
100 | ¥3.15170 | ¥315.17 |
250 | ¥2.87772 | ¥719.43 |
500 | ¥2.74076 | ¥1,370.38 |
1,000 | ¥2.41270 | ¥2,412.70 |