67013-007LF | |
---|---|
DigiKey Part Number | 609-67013-007LF-ND |
Manufacturer | |
Manufacturer Product Number | 67013-007LF |
Description | CONN FFC/FPC RCPT HSG 7POS 2.54 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 7Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-007LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.84880 | ¥96.22 |
50 | ¥3.62220 | ¥181.11 |
100 | ¥3.47190 | ¥347.19 |
250 | ¥3.16996 | ¥792.49 |
500 | ¥3.01908 | ¥1,509.54 |
1,000 | ¥2.49077 | ¥2,490.77 |
2,500 | ¥2.26430 | ¥5,660.75 |