66987-012LF | |
---|---|
DigiKey Part Number | 609-66987-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 66987-012LF |
Description | CONN FFC/FPC RCPT HSG 24POS 2.54 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 24Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66987-012LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Housing Color | Blue | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.41000 | ¥54.10 |
25 | ¥5.18840 | ¥129.71 |
50 | ¥5.07860 | ¥253.93 |
100 | ¥4.85770 | ¥485.77 |
300 | ¥4.41607 | ¥1,324.82 |
600 | ¥3.97437 | ¥2,384.62 |
1,200 | ¥3.88734 | ¥4,664.81 |