65846-021LF | |
---|---|
DigiKey Part Number | 609-65846-021LF-ND |
Manufacturer | |
Manufacturer Product Number | 65846-021LF |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-021LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.78000 | ¥15.78 |
10 | ¥14.31800 | ¥143.18 |
25 | ¥13.55760 | ¥338.94 |
50 | ¥13.24180 | ¥662.09 |
200 | ¥12.61100 | ¥2,522.20 |
400 | ¥11.10138 | ¥4,440.55 |