65039-029ELF | |
---|---|
DigiKey Part Number | 65039-029ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-029ELF |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-029ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.59800 | ¥25.98 |
25 | ¥2.37880 | ¥59.47 |
50 | ¥2.23740 | ¥111.87 |
100 | ¥2.14420 | ¥214.42 |
250 | ¥1.95812 | ¥489.53 |
500 | ¥1.86482 | ¥932.41 |
1,000 | ¥1.64150 | ¥1,641.50 |