61083-084402LF | |
---|---|
DigiKey Part Number | 609-1689-2-ND - Tape & Reel (TR) 609-1689-1-ND - Cut Tape (CT) 609-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-084402LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-084402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥52.84700 | ¥528.47 |
25 | ¥49.92560 | ¥1,248.14 |
50 | ¥48.70880 | ¥2,435.44 |
100 | ¥46.27290 | ¥4,627.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥41.40205 | ¥16,560.82 |
800 | ¥36.53128 | ¥29,225.02 |
1,200 | ¥34.09580 | ¥40,914.96 |
2,000 | ¥33.36518 | ¥66,730.36 |