59453-062110ECHLF | |
---|---|
DigiKey Part Number | 609-5384-2-ND - Tape & Reel (TR) 609-5384-1-ND - Cut Tape (CT) 609-5384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-062110ECHLF |
Description | CONN FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-062110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.50720 | ¥87.68 |
50 | ¥3.29860 | ¥164.93 |
100 | ¥3.16240 | ¥316.24 |
250 | ¥2.88724 | ¥721.81 |
500 | ¥2.74962 | ¥1,374.81 |
1,000 | ¥2.26845 | ¥2,268.45 |
2,500 | ¥2.06220 | ¥5,155.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.99346 | ¥9,967.30 |
10,000 | ¥1.85597 | ¥18,559.70 |
15,000 | ¥1.82848 | ¥27,427.20 |
25,000 | ¥1.78724 | ¥44,681.00 |