59453-062110ECHLF | |
---|---|
DigiKey Part Number | 609-5384-2-ND - Tape & Reel (TR) 609-5384-1-ND - Cut Tape (CT) 609-5384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-062110ECHLF |
Description | CONN FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-062110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.60880 | ¥90.22 |
50 | ¥3.33140 | ¥166.57 |
100 | ¥3.07770 | ¥307.77 |
250 | ¥2.77612 | ¥694.03 |
500 | ¥2.57204 | ¥1,286.02 |
1,000 | ¥2.38659 | ¥2,386.59 |
2,500 | ¥2.16761 | ¥5,419.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01992 | ¥10,099.60 |
10,000 | ¥1.88619 | ¥18,861.90 |
15,000 | ¥1.81396 | ¥27,209.40 |
25,000 | ¥1.72879 | ¥43,219.75 |
35,000 | ¥1.70142 | ¥59,549.70 |