54121-807041050LF | |
---|---|
DigiKey Part Number | 609-54121-807041050LF-ND |
Manufacturer | |
Manufacturer Product Number | 54121-807041050LF |
Description | CONN HDR 4POS 0.1" STACK T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54121-807041050LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.825" (20.955mm) | |
Length - Post (Mating) | 0.292" (7.417mm) | |
Length - Stack Height | 0.413" (10.500mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥5.08170 | ¥508.17 |
500 | ¥4.15812 | ¥2,079.06 |
1,000 | ¥3.69609 | ¥3,696.09 |
5,000 | ¥3.23405 | ¥16,170.25 |
10,000 | ¥3.07235 | ¥30,723.50 |