48241-000LF | |
---|---|
DigiKey Part Number | 609-48241-000LFCT-ND - Cut Tape (CT) 609-48241-000LFTR-ND |
Manufacturer | |
Manufacturer Product Number | 48241-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48241-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.88480 | ¥47.12 |
50 | ¥1.73220 | ¥86.61 |
100 | ¥1.66410 | ¥166.41 |
250 | ¥1.49420 | ¥373.55 |
500 | ¥1.42604 | ¥713.02 |
1,000 | ¥1.18845 | ¥1,188.45 |
2,500 | ¥1.08658 | ¥2,716.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.95075 | ¥9,507.50 |
20,000 | ¥0.91679 | ¥18,335.80 |
30,000 | ¥0.90321 | ¥27,096.30 |
50,000 | ¥0.88284 | ¥44,142.00 |