48233-000LF | |
---|---|
DigiKey Part Number | 609-3609-ND |
Manufacturer | |
Manufacturer Product Number | 48233-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48233-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.94720 | ¥48.68 |
50 | ¥1.83240 | ¥91.62 |
100 | ¥1.75610 | ¥175.61 |
250 | ¥1.60352 | ¥400.88 |
500 | ¥1.52718 | ¥763.59 |
1,000 | ¥1.34436 | ¥1,344.36 |