10170845-003LF | |
---|---|
DigiKey Part Number | 609-10170845-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170845-003LF |
Description | 10170845-003LF-IPC-M350 RED CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Current Rating (Amps) | 500 A | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.72000 | ¥74.72 |
10 | ¥57.27000 | ¥572.70 |
25 | ¥51.70200 | ¥1,292.55 |
50 | ¥47.93460 | ¥2,396.73 |
100 | ¥44.51460 | ¥4,451.46 |
250 | ¥40.47860 | ¥10,119.65 |
500 | ¥37.75714 | ¥18,878.57 |
1,000 | ¥35.29402 | ¥35,294.02 |
2,500 | ¥32.86953 | ¥82,173.82 |