10170820-003LF | |
---|---|
DigiKey Part Number | 609-10170820-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170820-003LF |
Description | 10170820-003LF-IPC-M50 RED CONNE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Current Rating (Amps) | 120 A | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥13.73700 | ¥137.37 |
25 | ¥12.36720 | ¥309.18 |
50 | ¥11.43200 | ¥571.60 |
100 | ¥10.58350 | ¥1,058.35 |
250 | ¥9.57772 | ¥2,394.43 |
500 | ¥8.89850 | ¥4,449.25 |
1,000 | ¥8.28262 | ¥8,282.62 |
2,500 | ¥7.55663 | ¥18,891.58 |