10164228-0301A1RLF | |
---|---|
DigiKey Part Number | 609-10164228-0301A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0301A1RLFCT-ND - Cut Tape (CT) 609-10164228-0301A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0301A1RLF |
Description | BERGSTAK 0.4MM, 30POSITION, HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0301A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.50240 | ¥112.56 |
50 | ¥4.23620 | ¥211.81 |
100 | ¥4.06060 | ¥406.06 |
250 | ¥3.70720 | ¥926.80 |
500 | ¥3.53070 | ¥1,765.35 |
1,000 | ¥2.91284 | ¥2,912.84 |
2,500 | ¥2.64802 | ¥6,620.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.18483 | ¥10,924.15 |