10164228-0241A1RLF | |
---|---|
DigiKey Part Number | 609-10164228-0241A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0241A1RLFCT-ND - Cut Tape (CT) 609-10164228-0241A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0241A1RLF |
Description | BERGSTAK 0.4MM, 24POSITION, HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0241A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.11813 | ¥10,590.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.36440 | ¥109.11 |
50 | ¥4.10820 | ¥205.41 |
100 | ¥3.93660 | ¥393.66 |
250 | ¥3.59392 | ¥898.48 |
500 | ¥3.42284 | ¥1,711.42 |
1,000 | ¥2.82393 | ¥2,823.93 |
2,500 | ¥2.56717 | ¥6,417.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.39400 | ¥109.85 |
50 | ¥4.05400 | ¥202.70 |
100 | ¥3.74610 | ¥374.61 |
250 | ¥3.38112 | ¥845.28 |
500 | ¥3.13402 | ¥1,567.01 |
1,000 | ¥2.90939 | ¥2,909.39 |
2,500 | ¥2.64434 | ¥6,610.85 |