10164227-0504A1RLF | |
---|---|
DigiKey Part Number | 609-10164227-0504A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0504A1RLFCT-ND - Cut Tape (CT) 609-10164227-0504A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0504A1RLF |
Description | BERGSTAK 0.4MM, 50POSITION, RECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0504A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.81841 | ¥11,636.82 |
4,000 | ¥5.62448 | ¥22,497.92 |
6,000 | ¥5.43054 | ¥32,583.24 |
10,000 | ¥5.15901 | ¥51,590.10 |
14,000 | ¥5.04264 | ¥70,596.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.50700 | ¥95.07 |
25 | ¥9.11600 | ¥227.90 |
50 | ¥8.92080 | ¥446.04 |
100 | ¥8.53410 | ¥853.41 |
250 | ¥7.75792 | ¥1,939.48 |
500 | ¥6.98212 | ¥3,491.06 |
1,000 | ¥6.20628 | ¥6,206.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.16400 | ¥101.64 |
25 | ¥9.14240 | ¥228.56 |
50 | ¥8.44960 | ¥422.48 |
100 | ¥7.81820 | ¥781.82 |
250 | ¥7.06996 | ¥1,767.49 |
500 | ¥6.56406 | ¥3,282.03 |
1,000 | ¥6.10522 | ¥6,105.22 |