10164227-0404A1RLF | |
---|---|
DigiKey Part Number | 609-10164227-0404A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0404A1RLFCT-ND - Cut Tape (CT) 609-10164227-0404A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0404A1RLF |
Description | BERGSTAK 0.4MM, 40POSITION, RECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0404A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.85840 | ¥196.46 |
50 | ¥7.69100 | ¥384.55 |
100 | ¥7.35680 | ¥735.68 |
250 | ¥6.68836 | ¥1,672.09 |
500 | ¥6.01942 | ¥3,009.71 |
1,000 | ¥5.35058 | ¥5,350.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.01619 | ¥10,032.38 |
4,000 | ¥4.84898 | ¥19,395.92 |
6,000 | ¥4.68178 | ¥28,090.68 |
10,000 | ¥4.44769 | ¥44,476.90 |
14,000 | ¥4.34736 | ¥60,863.04 |