10162981-002RHLF | |
---|---|
DigiKey Part Number | 609-10162981-002RHLFTR-ND - Tape & Reel (TR) 609-10162981-002RHLFCT-ND - Cut Tape (CT) 609-10162981-002RHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162981-002RHLF |
Description | DDR5 SODIMM,STORAGE AND SERVER C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10162981-002RHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥115.15900 | ¥1,151.59 |
25 | ¥109.14440 | ¥2,728.61 |
50 | ¥107.56480 | ¥5,378.24 |
100 | ¥94.90940 | ¥9,490.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥94.90945 | ¥18,981.89 |
400 | ¥88.58215 | ¥35,432.86 |
600 | ¥86.68405 | ¥52,010.43 |