10161952-2210LF | |
---|---|
DigiKey Part Number | 609-10161952-2210LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10161952-2210LF |
Description | 10161952-2210LF-MTKCEM5 HYB PREC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10161952-2210LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.11265 | ¥4,506.00 |