10155500-A208KLF | |
---|---|
DigiKey Part Number | 609-10155500-A208KLFTR-ND - Tape & Reel (TR) 609-10155500-A208KLFCT-ND - Cut Tape (CT) 609-10155500-A208KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155500-A208KLF |
Description | CONN MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A208KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.33800 | ¥113.38 |
100 | ¥10.13170 | ¥1,013.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥9.16692 | ¥2,200.06 |
480 | ¥8.49406 | ¥4,077.15 |