10155447-312LF | |
---|---|
DigiKey Part Number | 609-10155447-312LFTR-ND - Tape & Reel (TR) 609-10155447-312LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-312LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.82240 | ¥45.56 |
50 | ¥1.70100 | ¥85.05 |
100 | ¥1.57960 | ¥157.96 |
250 | ¥1.39700 | ¥349.25 |
500 | ¥1.33640 | ¥668.20 |
1,000 | ¥1.09338 | ¥1,093.38 |
2,500 | ¥1.00228 | ¥2,505.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.43101 | ¥6,465.15 |