10155435-00011LF

DigiKey Part Number
609-10155435-00011LFTR-ND - Tape & Reel (TR)
609-10155435-00011LFCT-ND - Cut Tape (CT)
609-10155435-00011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10155435-00011LF
Description
USB TYPE C R/A SMT 16PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10155435-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A, 5A
Voltage - Rated
5V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.85400¥58.54
25¥5.61560¥140.39
50¥5.49400¥274.70
100¥5.25590¥525.59
250¥4.77776¥1,194.44
500¥4.29996¥2,149.98
1,000¥3.82224¥3,822.24
2,500¥3.46391¥8,659.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.17724¥25,417.92
16,000¥3.10556¥49,688.96
Manufacturers Standard Package