10146027-A40110LF | |
---|---|
DigiKey Part Number | 609-10146027-A40110LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146027-A40110LF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Locking Ramp, Pick and Place | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
18 | ¥52.30111 | ¥941.42 |
36 | ¥49.40694 | ¥1,778.65 |
54 | ¥48.20222 | ¥2,602.92 |
90 | ¥45.79244 | ¥4,121.32 |
234 | ¥40.97218 | ¥9,587.49 |
450 | ¥38.56200 | ¥17,352.90 |
954 | ¥33.74178 | ¥32,189.66 |
2,412 | ¥32.05466 | ¥77,315.84 |