10144041-09011LF

DigiKey Part Number
609-10144041-09011LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10144041-09011LF
Description
0.8MM PITCH RA HEADER SM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10144041-09011LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Glow Wire Compliant, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
1A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number