10142634-112KLF | |
---|---|
DigiKey Part Number | 609-10142634-112KLFTR-ND - Tape & Reel (TR) 609-10142634-112KLFCT-ND - Cut Tape (CT) 609-10142634-112KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142634-112KLF |
Description | CONN MICROSPACE HDR-ASSY STG S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142634-112KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.297" (7.55mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥45.19500 | ¥451.95 |
25 | ¥42.69440 | ¥1,067.36 |
50 | ¥41.65160 | ¥2,082.58 |
100 | ¥39.56960 | ¥3,956.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
310 | ¥35.40413 | ¥10,975.28 |
620 | ¥33.32148 | ¥20,659.32 |
930 | ¥31.23892 | ¥29,052.20 |
1,550 | ¥28.53156 | ¥44,223.92 |