10138809-101LF | |
---|---|
DigiKey Part Number | 609-10138809-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10138809-101LF |
Description | OCT REC CAP EMI/IP67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Backplane Connectors Black |
Datasheet | Datasheet |
EDA/CAD Models | 10138809-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Backplane Connectors | |
Specifications | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.11720 | ¥20,558.60 |