10134160-2220LF | |
---|---|
DigiKey Part Number | 609-10134160-2220LFTR-ND - Tape & Reel (TR) 609-10134160-2220LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134160-2220LF |
Description | MINITEK PWR 3.0 REC TERM-AWG #20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134160-2220LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
25 | ¥0.30880 | ¥7.72 |
50 | ¥0.26440 | ¥13.22 |
100 | ¥0.22660 | ¥22.66 |
250 | ¥0.21936 | ¥54.84 |
500 | ¥0.18898 | ¥94.49 |
1,000 | ¥0.17011 | ¥170.11 |
2,500 | ¥0.15126 | ¥378.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08955 | ¥895.50 |
20,000 | ¥0.08707 | ¥1,741.40 |
30,000 | ¥0.07960 | ¥2,388.00 |
50,000 | ¥0.07214 | ¥3,607.00 |