10122956-H24002U | |
---|---|
DigiKey Part Number | 609-10122956-H24002U-ND |
Manufacturer | |
Manufacturer Product Number | 10122956-H24002U |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | - | |
Fastening Type | - | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥14.40292 | ¥144,029.20 |