10122956-014LF | |
---|---|
DigiKey Part Number | 10122956-014LF-ND |
Manufacturer | |
Manufacturer Product Number | 10122956-014LF |
Description | CONN RCPT SAS VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 1.12' (340.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.12' (340.00mm) | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥96.65129 | ¥46,392.62 |