10120818-001C-TRLF | |
---|---|
DigiKey Part Number | 609-4970-2-ND - Tape & Reel (TR) 609-4970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10120818-001C-TRLF |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10120818-001C-TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥19.03000 | ¥190.30 |
25 | ¥18.02480 | ¥450.62 |
50 | ¥17.60440 | ¥880.22 |
100 | ¥16.76550 | ¥1,676.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥14.75869 | ¥6,641.41 |