10080591-HAB0023LF | |
---|---|
DigiKey Part Number | 609-3677-ND |
Manufacturer | |
Manufacturer Product Number | 10080591-HAB0023LF |
Description | CONN RCPT 6PWR+24S 10AWG STR 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 (24 + 6 Power) Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 30 (24 + 6 Power) | |
Number of Rows | 1, 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Flange | |
Color | Black, Green, Individual | |
Shielding | Unshielded | |
Usage | Power Module | |
Cable Termination | Crimp | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.17000 | ¥381.17 |