10073978-050LF | |
---|---|
DigiKey Part Number | 609-2992-ND |
Manufacturer | |
Manufacturer Product Number | 10073978-050LF |
Description | CONN IDC STRAIN RELIEF 50POS DL |
Customer Reference | |
Detailed Description | Connector Strain Relief For Minitek™ |
Datasheet | Datasheet |
EDA/CAD Models | 10073978-050LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.43100 | ¥104.31 |
25 | ¥9.98320 | ¥249.58 |
50 | ¥9.76240 | ¥488.12 |
140 | ¥9.31814 | ¥1,304.54 |
280 | ¥8.43071 | ¥2,360.60 |
560 | ¥7.76505 | ¥4,348.43 |
1,120 | ¥6.65578 | ¥7,454.47 |
2,520 | ¥6.21202 | ¥15,654.29 |