10073978-020LF | |
---|---|
DigiKey Part Number | 609-2986-ND |
Manufacturer | |
Manufacturer Product Number | 10073978-020LF |
Description | CONN IDC STRAIN RELIEF 20POS DL |
Customer Reference | |
Detailed Description | Connector Strain Relief For Minitek™ |
Datasheet | Datasheet |
EDA/CAD Models | 10073978-020LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.05800 | ¥50.58 |
25 | ¥4.85240 | ¥121.31 |
50 | ¥4.74680 | ¥237.34 |
100 | ¥4.54110 | ¥454.11 |
336 | ¥4.12848 | ¥1,387.17 |
672 | ¥3.71558 | ¥2,496.87 |
1,008 | ¥3.63411 | ¥3,663.18 |