10037912-112LF | |
---|---|
DigiKey Part Number | 10037912-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 10037912-112LF |
Description | 10.8MM GUIDE MODULE ASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For Airmax VS® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥32.01596 | ¥35,217.56 |