UE86-3G2620-30361 | |
---|---|
DigiKey Part Number | UE86-3G2620-30361-ND |
Manufacturer | |
Manufacturer Product Number | UE86-3G2620-30361 |
Description | CONN SFP RCPT W/CAGE 2X4 80P R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | SFP | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥149.75148 | ¥8,086.58 |
108 | ¥144.76019 | ¥15,634.10 |
270 | ¥136.77322 | ¥36,928.77 |
540 | ¥132.77991 | ¥71,701.15 |