UE78-B1126-00321 | |
---|---|
DigiKey Part Number | UE78-B1126-00321-ND |
Manufacturer | |
Manufacturer Product Number | UE78-B1126-00321 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |