U95-Z205-4071-141 | |
---|---|
DigiKey Part Number | U95-Z205-4071-141-ND |
Manufacturer | |
Manufacturer Product Number | U95-Z205-4071-141 |
Description | CONN QSFP+ RCPT CAGE 2X2 152P RA |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | QSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |