U95-Z105-4081-341 | |
---|---|
DigiKey Part Number | U95-Z105-4081-341-ND |
Manufacturer | |
Manufacturer Product Number | U95-Z105-4081-341 |
Description | CONN QSFP+ RCP W/CAGE 2X1 76P RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95-Z105-4081-341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | QSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥215.97139 | ¥15,549.94 |
144 | ¥208.77188 | ¥30,063.15 |
360 | ¥197.25333 | ¥71,011.20 |