U95-T1R1-100A | |
---|---|
DigiKey Part Number | U95-T1R1-100A-ND |
Manufacturer | |
Manufacturer Product Number | U95-T1R1-100A |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95-T1R1-100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.35000 | ¥137.35 |
10 | ¥119.00900 | ¥1,190.09 |
25 | ¥112.79600 | ¥2,819.90 |
40 | ¥111.16275 | ¥4,446.51 |
168 | ¥98.08470 | ¥16,478.23 |
336 | ¥91.54592 | ¥30,759.43 |
504 | ¥89.58429 | ¥45,150.48 |