U90-A101-1001 | |
---|---|
DigiKey Part Number | U90-A101-1001-ND |
Manufacturer | |
Manufacturer Product Number | U90-A101-1001 |
Description | QSFP CAGE ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U90-A101-1001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.84200 | ¥188.42 |
25 | ¥17.84480 | ¥446.12 |
40 | ¥17.43150 | ¥697.26 |
80 | ¥16.60125 | ¥1,328.10 |
400 | ¥14.61345 | ¥5,845.38 |