U77-A1118-2D0T | |
---|---|
DigiKey Part Number | 664-U77-A1118-2D0TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U77-A1118-2D0T |
Description | CONN SFP CAGE NI DUST COVER |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Dust Cap, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥12.10384 | ¥5,446.73 |