U10A474301T | |
---|---|
DigiKey Part Number | 664-U10A474301TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10A474301T |
Description | CONN MINI HD SAS RCPT 74P RA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | U10A474301T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,040 | ¥19.77465 | ¥20,565.64 |