RJHSE50800104 | |
---|---|
DigiKey Part Number | 664-RJHSE50800104-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE50800104 |
Description | 8P8C, RA, NO SHIELD, NO LEDS, YE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.60200 | ¥76.02 |
36 | ¥7.29083 | ¥262.47 |
72 | ¥7.13458 | ¥513.69 |
108 | ¥6.82481 | ¥737.08 |
252 | ¥6.20393 | ¥1,563.39 |
504 | ¥5.58365 | ¥2,814.16 |
1,008 | ¥4.96318 | ¥5,002.89 |
2,520 | ¥4.49790 | ¥11,334.71 |