RJE3B1886102N | |
---|---|
DigiKey Part Number | 664-RJE3B1886102NTR-ND - Tape & Reel (TR) 664-RJE3B1886102NCT-ND - Cut Tape (CT) 664-RJE3B1886102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886102N |
Description | MODULAR JACK - 8P8C, RA, CAT6, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886102N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.64100 | ¥216.41 |
25 | ¥20.50160 | ¥512.54 |
50 | ¥20.02380 | ¥1,001.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥19.06970 | ¥1,906.97 |
300 | ¥16.68643 | ¥5,005.93 |
500 | ¥16.20960 | ¥8,104.80 |
1,000 | ¥13.82580 | ¥13,825.80 |
2,500 | ¥12.87228 | ¥32,180.70 |
5,000 | ¥12.39552 | ¥61,977.60 |