RJE3A1886441 | |
---|---|
DigiKey Part Number | 664-RJE3A1886441TR-ND - Tape & Reel (TR) 664-RJE3A1886441CT-ND - Cut Tape (CT) 664-RJE3A1886441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1886441 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.93800 | ¥329.38 |
25 | ¥31.19720 | ¥779.93 |
50 | ¥30.47320 | ¥1,523.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥29.02164 | ¥4,063.03 |
280 | ¥25.39411 | ¥7,110.35 |
700 | ¥24.66836 | ¥17,267.85 |
980 | ¥21.04072 | ¥20,619.91 |
3,500 | ¥19.58963 | ¥68,563.71 |