RJE361883443 | |
---|---|
DigiKey Part Number | 664-RJE361883443-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883443 |
Description | STACKED, RJ OVER USB TYPE A, 2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.75600 | ¥217.56 |
25 | ¥20.60680 | ¥515.17 |
50 | ¥20.12560 | ¥1,006.28 |
100 | ¥19.16740 | ¥1,916.74 |
250 | ¥16.77164 | ¥4,192.91 |
450 | ¥16.29244 | ¥7,331.60 |
950 | ¥13.89652 | ¥13,201.69 |
2,400 | ¥12.93810 | ¥31,051.44 |